Panasonic Surge Absorber 6.75nF 10A, Clamping 93V, Varistor 47V
- RS Stock No.:
- 439-770
- Mfr. Part No.:
- ERZV14D470
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.292
(exc. VAT)
£0.35
(inc. VAT)
- RS Stock No.:
- 439-770
- Mfr. Part No.:
- ERZV14D470
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 47V | |
| Maximum AC Voltage Rating | 30V | |
| Maximum DC Voltage Rating | 38V | |
| Clamping Voltage | 93V | |
| Clamping Current | 10A | |
| Energy | 14J | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 2000A | |
| Capacitance | 6.75nF | |
| Thickness | 5mm | |
| Dimensions | 15.5 (Dia.) x 5mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 47V | ||
Maximum AC Voltage Rating 30V | ||
Maximum DC Voltage Rating 38V | ||
Clamping Voltage 93V | ||
Clamping Current 10A | ||
Energy 14J | ||
Diameter 15.5mm | ||
Maximum Surge Current 2000A | ||
Capacitance 6.75nF | ||
Thickness 5mm | ||
Dimensions 15.5 (Dia.) x 5mm | ||
Lead Pitch 7.5mm | ||
RoHS Status: Not Applicable
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors

