Panasonic Metal Oxide Varistor 410pF 25A, Clamping 360V, Varistor 220V
- RS Stock No.:
- 439-603
- Mfr. Part No.:
- ERZV10D221
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.57
(exc. VAT)
£1.88
(inc. VAT)
- RS Stock No.:
- 439-603
- Mfr. Part No.:
- ERZV10D221
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 220V | |
| Maximum AC Voltage Rating | 140V | |
| Maximum DC Voltage Rating | 180V | |
| Clamping Voltage | 360V | |
| Clamping Current | 25A | |
| Energy | 39J | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 3500A | |
| Capacitance | 410pF | |
| Thickness | 4.9mm | |
| Dimensions | 11.5 (Dia.) x 4.9mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 220V | ||
Maximum AC Voltage Rating 140V | ||
Maximum DC Voltage Rating 180V | ||
Clamping Voltage 360V | ||
Clamping Current 25A | ||
Energy 39J | ||
Diameter 11.5mm | ||
Maximum Surge Current 3500A | ||
Capacitance 410pF | ||
Thickness 4.9mm | ||
Dimensions 11.5 (Dia.) x 4.9mm | ||
Lead Pitch 7.5mm | ||
RoHS Status: Not Applicable
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors

