Panasonic Metal Oxide Varistor 650pF 1A, Clamping 104V, Varistor 47V
- RS Stock No.:
- 439-534
- Mfr. Part No.:
- ERZV05D470
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.45
(exc. VAT)
£2.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.245 | £2.45 |
| 100 - 240 | £0.137 | £1.37 |
| 250 - 490 | £0.13 | £1.30 |
| 500 - 990 | £0.118 | £1.18 |
| 1000 + | £0.088 | £0.88 |
*price indicative
- RS Stock No.:
- 439-534
- Mfr. Part No.:
- ERZV05D470
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 47V | |
| Maximum AC Voltage Rating | 30V | |
| Maximum DC Voltage Rating | 38V | |
| Clamping Voltage | 104V | |
| Clamping Current | 1A | |
| Energy | 1.5J | |
| Diameter | 7mm | |
| Maximum Surge Current | 250A | |
| Capacitance | 650pF | |
| Thickness | 4.5mm | |
| Dimensions | 7 (Dia.) x 4.5mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 47V | ||
Maximum AC Voltage Rating 30V | ||
Maximum DC Voltage Rating 38V | ||
Clamping Voltage 104V | ||
Clamping Current 1A | ||
Energy 1.5J | ||
Diameter 7mm | ||
Maximum Surge Current 250A | ||
Capacitance 650pF | ||
Thickness 4.5mm | ||
Dimensions 7 (Dia.) x 4.5mm | ||
Lead Pitch 5mm | ||
RoHS Status: Not Applicable
