Murata Variable Capacitor 4.5 → 20pF 100V dc
- RS Stock No.:
- 721-5325
- Mfr. Part No.:
- TZB4R200BB10R00
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 721-5325
- Mfr. Part No.:
- TZB4R200BB10R00
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | TZB4 | |
| Voltage | 100V dc | |
| Package/Case | B4 | |
| Mounting Type | Surface Mount | |
| Tolerance | 0 → +50% | |
| Dimensions | 4.5 x 4 x 3mm | |
| Depth | 4mm | |
| Height | 3mm | |
| Length | 4.5mm | |
| Capacitive Range | 4.5 → 20pF | |
| Minimum Capacitance | 4.5pF | |
| Maximum Capacitance | 20pF | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series TZB4 | ||
Voltage 100V dc | ||
Package/Case B4 | ||
Mounting Type Surface Mount | ||
Tolerance 0 → +50% | ||
Dimensions 4.5 x 4 x 3mm | ||
Depth 4mm | ||
Height 3mm | ||
Length 4.5mm | ||
Capacitive Range 4.5 → 20pF | ||
Minimum Capacitance 4.5pF | ||
Maximum Capacitance 20pF | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
