Murata Variable Capacitor 4.5 → 20pF 100V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-5322
Mfr. Part No.:
TZB4R200BA10R00
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

TZB4

Voltage

100V dc

Package/Case

B4

Mounting Type

Surface Mount

Tolerance

0 → +50%

Dimensions

4.5 x 4 x 3mm

Depth

4mm

Height

3mm

Length

4.5mm

Maximum Capacitance

20pF

Minimum Capacitance

4.5pF

Capacitive Range

4.5 → 20pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy