Murata Ceramic Trimmer Capacitor 3 → 10pF 100V dc

Stock information currently inaccessible
RS Stock No.:
629-0439
Mfr. Part No.:
TZC3R100A110B00
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Voltage

100V dc

Package/Case

C3

Mounting Type

Surface Mount

Tolerance

0 → +50%

Dimensions

4.5 x 3.2 x 1.6mm

Depth

3.2mm

Height

1.6mm

Length

4.5mm

Capacitive Range

3 → 10pF

Maximum Capacitance

10pF

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C