Murata Variable Capacitor 1.5 → 4pF 25V dc
- RS Stock No.:
- 619-8355
- Mfr. Part No.:
- TZR1Z040A001R00
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 619-8355
- Mfr. Part No.:
- TZR1Z040A001R00
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | TZR1 | |
| Voltage | 25V dc | |
| Package/Case | R1 | |
| Mounting Type | Surface Mount | |
| Tolerance | 0 → +100% | |
| Dimensions | 1.7 x 1.5 x 0.85mm | |
| Depth | 1.5mm | |
| Height | 0.85mm | |
| Length | 1.7mm | |
| Capacitive Range | 1.5 → 4pF | |
| Minimum Capacitance | 1.5pF | |
| Maximum Capacitance | 4pF | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series TZR1 | ||
Voltage 25V dc | ||
Package/Case R1 | ||
Mounting Type Surface Mount | ||
Tolerance 0 → +100% | ||
Dimensions 1.7 x 1.5 x 0.85mm | ||
Depth 1.5mm | ||
Height 0.85mm | ||
Length 1.7mm | ||
Capacitive Range 1.5 → 4pF | ||
Minimum Capacitance 1.5pF | ||
Maximum Capacitance 4pF | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
