Toshiba 1SV285(TPH3,F) Varactor, 1.85pF min, 10V, 2-Pin 1-1G1A
- RS Stock No.:
- 890-2588
- Mfr. Part No.:
- 1SV285(TPH3,F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-2588
- Mfr. Part No.:
- 1SV285(TPH3,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Application | UHF Band Radio | |
| Minimum Diode Capacitance | 1.85pF | |
| Maximum Reverse Voltage | 10V | |
| Mounting Type | Surface Mount | |
| Package Type | 1-1G1A | |
| Pin Count | 2 | |
| Tuning Ratio Test Condition | 1 → 4V | |
| Dimensions | 1.2 x 0.8 x 0.6mm | |
| Height | 0.6mm | |
| Length | 1.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Application UHF Band Radio | ||
Minimum Diode Capacitance 1.85pF | ||
Maximum Reverse Voltage 10V | ||
Mounting Type Surface Mount | ||
Package Type 1-1G1A | ||
Pin Count 2 | ||
Tuning Ratio Test Condition 1 → 4V | ||
Dimensions 1.2 x 0.8 x 0.6mm | ||
Height 0.6mm | ||
Length 1.2mm | ||
Maximum Operating Temperature +125 °C | ||
Width 0.8mm | ||
