Toshiba 1SV229(TPH3,F) Varactor, 2-Pin SOD-323

Stock information currently inaccessible
RS Stock No.:
890-2579
Mfr. Part No.:
1SV229(TPH3,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Dimensions

1.7 x 1.25 x 0.9mm

Height

0.9mm

Length

1.7mm

Maximum Operating Temperature

+125 °C

Width

1.25mm

COO (Country of Origin):
JP