Infineon BB66402VH7902XTSA1 Varactor Diode, 2.4pF min, 15:1 Tuning Ratio, 30V, 2-Pin SC-79
- RS Stock No.:
- 826-9099
- Mfr. Part No.:
- BB66402VH7902XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 826-9099
- Mfr. Part No.:
- BB66402VH7902XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Application | VHF TV Tuner | |
| Number of Elements per Chip | 1 | |
| Minimum Diode Capacitance | 2.4pF | |
| Maximum Reverse Voltage | 30V | |
| Minimum Tuning Ratio | 15 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Tuning Ratio Test Condition | 28V | |
| Dimensions | 1.2 x 0.8 x 0.55mm | |
| Height | 0.55mm | |
| Length | 1.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Application VHF TV Tuner | ||
Number of Elements per Chip 1 | ||
Minimum Diode Capacitance 2.4pF | ||
Maximum Reverse Voltage 30V | ||
Minimum Tuning Ratio 15 | ||
Mounting Type Surface Mount | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Tuning Ratio Test Condition 28V | ||
Dimensions 1.2 x 0.8 x 0.55mm | ||
Height 0.55mm | ||
Length 1.2mm | ||
Maximum Operating Temperature +150 °C | ||
Width 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
