NXP BB208-02,115 Varactor, 19.9pF min, 3.7:1 Tuning Ratio, 10V, 2-Pin SOD-523

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
626-2068
Mfr. Part No.:
BB208-02,115
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Diode Configuration

Single

Application

TCXO, Tune, VCXO

Number of Elements per Chip

1

Minimum Diode Capacitance

19.9pF

Maximum Reverse Voltage

10V

Minimum Tuning Ratio

3.7

Mounting Type

Surface Mount

Package Type

SOD-523

Pin Count

2

Tuning Ratio Test Condition

1 to 7.5V

Dimensions

1.25 x 0.85 x 0.65mm

Height

0.65mm

Length

1.25mm

Maximum Operating Temperature

+125 °C

Width

0.85mm

Priced to Clear

Yes

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Note

NXP is a trademark of NXP B.V.