onsemi SVC270-TL-E Dual Common Cathode Varactor, 25.1pF min, 1.65:1 Tuning Ratio, 16V, 3-Pin MCPH
- RS Stock No.:
- 162-9648
- Mfr. Part No.:
- SVC270-TL-E
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 162-9648
- Mfr. Part No.:
- SVC270-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Cathode | |
| Application | Tuner | |
| Number of Elements per Chip | 2 | |
| Minimum Diode Capacitance | 25.1pF | |
| Maximum Reverse Voltage | 16V | |
| Minimum Quality Factor | 100 | |
| Minimum Tuning Ratio | 1.65 | |
| Mounting Type | Surface Mount | |
| Package Type | MCPH | |
| Pin Count | 3 | |
| Tuning Ratio Test Condition | 2 → 8V | |
| Dimensions | 2 x 1.6 x 0.85mm | |
| Height | 0.85mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Cathode | ||
Application Tuner | ||
Number of Elements per Chip 2 | ||
Minimum Diode Capacitance 25.1pF | ||
Maximum Reverse Voltage 16V | ||
Minimum Quality Factor 100 | ||
Minimum Tuning Ratio 1.65 | ||
Mounting Type Surface Mount | ||
Package Type MCPH | ||
Pin Count 3 | ||
Tuning Ratio Test Condition 2 → 8V | ||
Dimensions 2 x 1.6 x 0.85mm | ||
Height 0.85mm | ||
Length 2mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.6mm | ||
- COO (Country of Origin):
- CN
