Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage

Subtotal (1 unit)*

£919.11

(exc. VAT)

£1,102.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£919.11

*price indicative

RS Stock No.:
922-160
Mfr. Part No.:
8800460000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Valve Actuator

Supply Voltage

24V ac

Power Rating

15VA

Actuator Type

Electric

Function

Actuator

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Actuator provides efficient control for globe valves, designed for automatic operation. Its robust performance ensures reliability with a precise stroke length adjustable between 9 to 52 mm.

Electric actuator type with brushless DC motor technology

Rated supply voltage of 230 V AC and power consumption at 12 VA

IP40 degree of protection ensures durability in varied environments

Stroke auto calibration simplifies setup for precise operation

Operating temperature ranges from -15 to 50 °C with 0 to 90% relative humidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy