Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- RS Stock No.:
- 922-159
- Mfr. Part No.:
- 8800450000
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£539.25
(exc. VAT)
£647.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £539.25 |
*price indicative
- RS Stock No.:
- 922-159
- Mfr. Part No.:
- 8800450000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V ac | |
| Power Rating | 50VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 24V ac | ||
Power Rating 50VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Actuator offers precise control for globe valves, enabling automated operations with robust performance. Its electric design ensures reliable functionality across varying conditions, making it suitable for comprehensive applications.
Brushless DC motor provides efficient operation
Stroke auto calibration ensures optimal performance
IP54 rated for protection against dust and water
Proportional control signal for enhanced modulation
Related links
- Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V ac Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Schneider Electric Electro Mechanical 3 Port Valve Actuator - Shaft, 24V ac Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
