Schneider Electric Valve 3 Port Valve Actuator -
- RS Stock No.:
- 871-428
- Mfr. Part No.:
- MB1552
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£310.18
(exc. VAT)
£372.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.18 |
*price indicative
- RS Stock No.:
- 871-428
- Mfr. Part No.:
- MB1552
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Actuator Type | Valve | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Actuator Type Valve | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IT
The Schneider Electric three-way threaded shoe valve designed for fluid control in diverse systems. Its robust construction ensures dependable performance in various operational environments.
Ventil type optimised for three-way operation
Compatible with glycol 25% and water
Facilitates flow with a coefficient of 14.45 cv
Constructed with brass for durability
Related links
- Schneider Electric Valve 3 Port Valve Actuator -
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V ac Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- SAUTER REGULATION Valve 3 Port Seat Valve Actuator -, 230V ac Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
