Schneider Electric Valve 3 Port Valve Actuator -
- RS Stock No.:
- 871-427
- Mfr. Part No.:
- MB1502
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£269.21
(exc. VAT)
£323.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.21 |
*price indicative
- RS Stock No.:
- 871-427
- Mfr. Part No.:
- MB1502
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Actuator Type | Valve | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Actuator Type Valve | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IT
The Schneider Electric valve is a sophisticated 3-way shoe design that enables precise fluid control in various applications. It effectively manages the flow of water and glycol, optimising system performance for diverse operational environments.
Medium compatibility includes glycol 25% and water
Features a flow characteristic of equal percentage for reliable performance
Constructed from Durable forged brass for enhanced longevity
Offers a control valve rangeability of 50:1 for versatility
Related links
- Schneider Electric Valve 3 Port Valve Actuator -
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V ac Supply Voltage
- SAUTER REGULATION Valve 3 Port Seat Valve Actuator -, 230V ac Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
