SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-594
- Mfr. Part No.:
- AXM217F202
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£132.52
(exc. VAT)
£159.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.52 |
*price indicative
- RS Stock No.:
- 766-594
- Mfr. Part No.:
- AXM217F202
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 13s | |
| Supply Voltage | 24V | |
| Power Rating | 1.5W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 13s | ||
Supply Voltage 24V | ||
Power Rating 1.5W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN 61000-6-4 | ||
- COO (Country of Origin):
- CZ
The SAUTER REGULATION motorised actuator enhances control over heating systems by providing reliable actuation for two-point or three-point controllers, ensuring effective operation in single-room control systems.
Stepping motor with electronic activation ensures precise control
Maintenance-free gear unit prolongs operational lifespan
Integrated LED indicates operating status for user convenience
Compatible with various single-room control systems for flexibility
Retrofit existing installations effortlessly using appropriate adapters
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Brushed Dc Motors
- Automatic Transmission Oils
- 3.0 Usb Hubs
