SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage

Image representative of range

Subtotal (1 unit)*

£1,001.16

(exc. VAT)

£1,201.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,001.16

*price indicative

RS Stock No.:
766-516
Mfr. Part No.:
AVF234SF232-6
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

8s

Maximum Closing Time

30s

Supply Voltage

24V

Power Rating

10W

Actuator Type

Electric

Function

Actuator

Standards/Approvals

EN IEC 63000:2018

COO (Country of Origin):
DE
The SAUTER REGULATION valve actuator is designed to operate 2- and 3-way valves efficiently and effectively. Its Advanced features ensure reliable performance in heating, ventilation, and Air conditioning applications.

Automatic valve adaptation enhances energy efficiency

Integrated stepper motor and electronic force-dependent shutdown offer robust operation

Flexible connection options with various control output standards

User-friendly setup allows Rapid valve and actuator integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy