SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage

Subtotal (1 unit)*

£951.15

(exc. VAT)

£1,141.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£951.15

*price indicative

RS Stock No.:
766-513
Mfr. Part No.:
AVF234SF232
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

8s

Maximum Closing Time

30s

Supply Voltage

24V

Power Rating

10W

Actuator Type

Electric

Function

Actuator

Standards/Approvals

EN IEC 63000:2018

COO (Country of Origin):
DE
The SAUTER REGULATION valve actuator is designed for precise control of 2- and 3-way valves, ensuring optimal performance in heating, ventilation, and Air conditioning applications. Its robust design contributes to energy efficiency and low noise operation.

Operates with a supply voltage of 24 VAC/DC, allowing versatile integration

Designed for use with a wide range of valve types, ensuring compatibility

Equipped with self-adapting features for various valve strokes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy