SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage

Image representative of range

Subtotal (1 unit)*

£900.40

(exc. VAT)

£1,080.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£900.40

*price indicative

RS Stock No.:
766-515
Mfr. Part No.:
AVF234SF232-5
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Valve Actuator

Number of Ports Supported

3

Maximum Opening Time

8s

Maximum Closing Time

30s

Supply Voltage

24V

Power Rating

10W

Actuator Type

Electric

Function

Actuator

Standards/Approvals

EN IEC 63000:2018

COO (Country of Origin):
DE
The SAUTER REGULATION valve actuator is designed for precise control of 2- and 3-way valves, enhancing energy efficiency in HVAC systems through its innovative technology and features.

Offers automatic adaptation to valve stems, ensuring optimal performance

Equipped with a stepper motor and integrated electronics for precise operation

Features two LEDs for clear status indication during operation

Allows user selection of valve characteristic curves for tailored performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy