Siemens Electric 3 Port Actuator - Transducer, 24V Supply Voltage
- RS Stock No.:
- 643-465
- Mfr. Part No.:
- SKC82.61 / BPZ:SKC82.61
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,585.89
(exc. VAT)
£1,903.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,585.89 |
*price indicative
- RS Stock No.:
- 643-465
- Mfr. Part No.:
- SKC82.61 / BPZ:SKC82.61
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 24V | |
| Power Rating | 14W | |
| Actuator Type | Electric | |
| Function | Transducer | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 120s | ||
Supply Voltage 24V | ||
Power Rating 14W | ||
Actuator Type Electric | ||
Function Transducer | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Electrohydraulic actuator offers robust performance with an IP54 protection rating, safeguarding against dust and water ingress. It operates within an ambient temperature range of -15 to 55°C, ensuring versatility in various environmental conditions. The actuator supports flexible installation, with a mounting position ranging from upright to horizontal.
Offers an IP54 rating for dust and water protection
Operates in an ambient temperature range of -15 to 55°C
Supports mounting positions from upright to horizontal
Ensures reliable operation in various environmental conditions
Ideal for electrohydraulic applications requiring flexibility
Related links
- Siemens Electric 3 Port Actuator - Transducer, 24V Supply Voltage
- Siemens Electro Mechanical 3 Port Actuator - Transducer, 24V Supply Voltage
- Siemens Electric 3 Port Actuator - Transducer, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Acrylic Plastic Sheets
- Clear Cable Ties
