EMERSON – AVENTICS Valve Actuator -
- RS Stock No.:
- 150-503
- Mfr. Part No.:
- R431000091
- Brand:
- EMERSON - AVENTICS
Image representative of range
Subtotal (1 unit)*
£2,610.61
(exc. VAT)
£3,132.73
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,610.61 |
*price indicative
- RS Stock No.:
- 150-503
- Mfr. Part No.:
- R431000091
- Brand:
- EMERSON - AVENTICS
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON - AVENTICS | |
| Product Type | Valve Actuator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EMERSON - AVENTICS | ||
Product Type Valve Actuator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- SAUTER REGULATION Valve Seat Valve Actuator - Shaft
- Siemens Thermal Valve Actuator - Straight
- Schneider Electric Electric Valve Actuator - Straight, 24 V Supply Voltage
- RS PRO Pneumatic 2 Port Valve Actuator - Single Acting
- RS PRO 1 Port Valve Actuator -, 230 V Supply Voltage
- Siemens Electric Valve Actuator -, 24 V ac Supply Voltage
- Siemens Electric Valve Actuator -, 24 V Supply Voltage
- RS PRO Pneumatic 2 Port Valve Actuator - Double Acting
