Siemens Thermal Valve Actuator - Straight
- RS Stock No.:
- 658-465
- Mfr. Part No.:
- SSA911.02ZB / S55181-A105
- Brand:
- Siemens
Subtotal (1 unit)*
£97.76
(exc. VAT)
£117.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.76 |
*price indicative
- RS Stock No.:
- 658-465
- Mfr. Part No.:
- SSA911.02ZB / S55181-A105
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Actuator Type | Thermal | |
| Function | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Actuator Type Thermal | ||
Function Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Wireless Radiator Valve Actuator ZigBee is an RF-controlled actuator that communicates using the ZigBee protocol (2.4 GHz, bidirectional). It connects and operates seamlessly with the Connected Home Hub and repeater. Powered by 2 x 1.5 V AA batteries, it features a valve thread connection of M30x1.5 mm. This actuator is designed for use with radiator valves from various manufacturers in HVAC applications, controlling water flow and room temperature. It works in combination with the Connected Home Hub GTW100ZB and the wireless repeater RCR110.2ZB.
Nominal stroke 5 mm
Valve positioning force 90 N
Adapts automatically to valve
Integrated temperature sensor and PI controller
Set temperature on the radiator valve actuator or via the Siemens connected home app
Touch elements and LED display operation
Related links
- Siemens Thermal Valve Actuator - Straight
- Siemens Electric Valve Actuator -, 230V Supply Voltage
- Siemens Electric Valve Actuator -, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric Valve Actuator - Straight, 24V ac/dc Supply Voltage
