Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-180
- Mfr. Part No.:
- SSC161.05UT / S55180-A149
- Brand:
- Siemens
Subtotal (1 unit)*
£235.59
(exc. VAT)
£282.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.59 |
*price indicative
- RS Stock No.:
- 639-180
- Mfr. Part No.:
- SSC161.05UT / S55180-A149
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 12.5s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | UL60730-2-14, UKCA, UL60730-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Closing Time 12.5s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals UL60730-2-14, UKCA, UL60730-1, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromotoric Actuator designed for precise motion control, delivering 300 N of force . It operates on AC/DC 24 V power, providing flexibility for integration into various control systems. The actuator ensures smooth, responsive, and accurate control over its operation. Its durable design and efficient performance make it ideal for a range of industrial automation applications that require both precision and reliability.
Position and actuator motion indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac Supply Voltage
- Siemens Electric Valve Actuator - Electromechanical 24V dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
