RS PRO Double Triode Thermionic Valve, B9A Base, 2.5W, 12.6V, 22.5 (Dia.) x 57mm
- RS Stock No.:
- 171-1620
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-1620
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Heater Current | 0.15 A, 0.3A | |
| Heater Voltage | 12.6 V, 6.3V | |
| Voltage Output | 300V | |
| Anode Power | 2.5W | |
| Base Type | B9A | |
| Pin Count | 9 | |
| Dimensions | 22.5 (Dia.) x 57mm | |
| Body Length | 50mm | |
| Diameter | 22.5mm | |
| Overall Length | 57mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Heater Current 0.15 A, 0.3A | ||
Heater Voltage 12.6 V, 6.3V | ||
Voltage Output 300V | ||
Anode Power 2.5W | ||
Base Type B9A | ||
Pin Count 9 | ||
Dimensions 22.5 (Dia.) x 57mm | ||
Body Length 50mm | ||
Diameter 22.5mm | ||
Overall Length 57mm | ||
- COO (Country of Origin):
- CN
Thermionic Valves
A range of classic thermionic valves or 'vacuum tubes' for use in audio frequency amplifiers. Matched pair and quad sets are available for the EL34 and KT88 types.
RS Product Codes
678-4101 12AT7 ECC81 Double Triode, B9A base
678-4105 12AU7 ECC82 Double Triode, B9A base
678-4114 12AX7 ECC83 Double Triode, B9A base
678-4120 EL84 EL84 Output Pentode, B9A base
678-4108 6L6GC 6L6GC Beam Pentode, octal base
678-4117 EL34-B EL34 Output Pentode, octal base
678-4127 EL34-B-1 EL34 Output Pentode, octal base, matched pair set
678-4111 EL34-B EL34 Output Pentode, octal base, matched quad set
678-4123 KT88-98 KT88 Beam Tetrode, octal base
678-4136 KT88-98-1 KT88 Beam Tetrode, octal base, matched pair set
RS Product Codes for Valve Bases
678-4094 GZC9-F B9A
678-4098 GZC8-1 Octal
678-4101 12AT7 ECC81 Double Triode, B9A base
678-4105 12AU7 ECC82 Double Triode, B9A base
678-4114 12AX7 ECC83 Double Triode, B9A base
678-4120 EL84 EL84 Output Pentode, B9A base
678-4108 6L6GC 6L6GC Beam Pentode, octal base
678-4117 EL34-B EL34 Output Pentode, octal base
678-4127 EL34-B-1 EL34 Output Pentode, octal base, matched pair set
678-4111 EL34-B EL34 Output Pentode, octal base, matched quad set
678-4123 KT88-98 KT88 Beam Tetrode, octal base
678-4136 KT88-98-1 KT88 Beam Tetrode, octal base, matched pair set
RS Product Codes for Valve Bases
678-4094 GZC9-F B9A
678-4098 GZC8-1 Octal
