RS PRO Pentode Thermionic Valve, Octal Base, 42W, 6.3V, 52 (Dia.) x 125mm
- RS Stock No.:
- 678-4123
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 678-4123
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Heater Current | 1.6A | |
| Heater Voltage | 6.3V | |
| Voltage Output | 800V | |
| Anode Power | 42W | |
| Base Type | Octal | |
| Pin Count | 8 | |
| Dimensions | 52 (Dia.) x 125mm | |
| Body Length | 110mm | |
| Diameter | 52mm | |
| Overall Length | 125mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Heater Current 1.6A | ||
Heater Voltage 6.3V | ||
Voltage Output 800V | ||
Anode Power 42W | ||
Base Type Octal | ||
Pin Count 8 | ||
Dimensions 52 (Dia.) x 125mm | ||
Body Length 110mm | ||
Diameter 52mm | ||
Overall Length 125mm | ||
- COO (Country of Origin):
- CN
