SICK PAC50 Series Pressure Sensor Pressure Switch, IO-Link Output 0 bar 6 bar, Gauge Reading

Subtotal (1 unit)*

£146.19

(exc. VAT)

£175.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.19

*price indicative

RS Stock No.:
285-2174
Mfr. Part No.:
PAC50-CGD / 1062974
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Pressure Reading Type

Gauge

Maximum Pressure Measurement

6bar

Product Type

Pressure Sensor Pressure Switch

Minimum Pressure Measurement

0bar

Accuracy

± 1.5 %

Output Type

IO-Link

Interface Type

IO-Link

Response Time

300ms

Minimum Supply Voltage

17V

Series

PAC50

Maximum Supply Voltage

30V

Housing Material

Polycarbonate

Standards/Approvals

EN 61326-2-3, IEC 60529, IEC 61298-2

Minimum Operating Temperature

0°C

IP Rating

IP65, IP67

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

COO (Country of Origin):
TH

Overview


For improved monitoring of air pressure, the PAC50 electronic pressure switch from SICK offers more at a glance – the large bi-color display allows you to identify from a distance if the pressure falls within the target range. Three large function keys and intuitive menu navigation make operating the PAC50 easy. What makes the PAC50 so special? It offers up to two digital switching outputs and an optional analogue output in just one device.

The output signals can be easily adjusted to the available control system. Thanks to the optional IO-Link, the controller or PLC can quickly and accurately pass the device parameters to the sensor when changing the format or replacing the sensor, which significantly reduces downtime. The PAC50 is ideal for use in industrial environments due to its waterproof housing with an IP 65/IP 67 enclosure rating.

At a glance


Large display shows system pressure, output states, and switching points

Three large function keys, intuitive menu navigation

Measuring range for gauge pressure (vacuum and overpressure)

Two independently programmable switching outputs, optional analogue output

Installation on mounting rail, wall or switch panel

Variant for leakage monitoring

IO-Link

Your Benefit


Bi-color display (green/red) clearly shows the status of the output signal (within or outside the target range)

Quick overview of important system parameters due to advanced display functions

Intuitive operation allows simple and quick commissioning

Pressure connections on the back and bottom and configurable output signals for a high level of installation flexibility

High reliability thanks to the rugged design (IP65 and IP67 enclosure rating) and proven technology

Less variants for different requirements and lower inventory costs

Convenient, cost effective solution for leakage measurement

Applications


Improved energy management in compressed air systems

Measurement of pneumatic pressure on a meat slicer

Integrated measurement of pressure and flow in the service unit

Pressure monitoring on vacuum gripper

Monitoring and definition of the pressure in the

Related links