Omron E8PC Series Pressure Sensor, -0.1MPa Min, 1MPa Max, IO Link, NPN, PNP Output, Gauge Reading
- RS Stock No.:
- 555-969
- Mfr. Part No.:
- E8PC010STE
- Brand:
- Omron
Subtotal (1 unit)*
£548.50
(exc. VAT)
£658.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £548.50 |
*price indicative
- RS Stock No.:
- 555-969
- Mfr. Part No.:
- E8PC010STE
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | -0.1MPa | |
| Maximum Pressure Reading | 1MPa | |
| Accuracy | 1 % | |
| Output Type | IO Link, NPN, PNP | |
| Series | E8PC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -0.1MPa | ||
Maximum Pressure Reading 1MPa | ||
Accuracy 1 % | ||
Output Type IO Link, NPN, PNP | ||
Series E8PC | ||
- COO (Country of Origin):
- JP
The Omron IoT-enabled pressure sensor designed for monitoring non-corrosive liquids and gases. It offers simultaneous measurement of pressure and temperature, ensuring precise control in industrial applications. With its durable ceramic sensing surface and IO-Link communication, it provides reliable performance and easy integration.
Pressure range is -0.1 to 1 MPa for accurate monitoring
High luminosity LED display with adjustable viewing angle
IO Link COM3 communication for seamless data exchange
High luminosity LED display with adjustable viewing angle
IO Link COM3 communication for seamless data exchange
Related links
- Omron EBPC Series Pressure Sensor 1MPa Max Gauge Reading
- ifm electronic PG Series Pressure Sensor 1MPa Max Relative, Vaccum Reading
- SICK PBS2 Series Pressure Sensor 4bar Max Gauge Reading
- ifm electronic PV Series Pressure Switch 1MPa Max Relative, Vaccum Reading
- SICK PBS2 Series Pressure Sensor 100bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 25bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 4bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 10bar Max Gauge Reading
