Allen Bradley Guardmaster Safety Switch 2 bar to 8 bar
- RS Stock No.:
- 831-208
- Mfr. Part No.:
- 440H-P03035
- Brand:
- Allen Bradley Guardmaster
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£160.07
(exc. VAT)
£192.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £160.07 |
| 5 + | £153.66 |
*price indicative
- RS Stock No.:
- 831-208
- Mfr. Part No.:
- 440H-P03035
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Switch | |
| Minimum Operating Pressure | 2bar | |
| Port Size | 4 mm | |
| Suitable Medias | Gas, Air | |
| Mount Type | Lid Mount | |
| Series | 440h | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | 10°C | |
| Connection Thread Standard | Push-in | |
| Maximum Operating Temperature | 60°C | |
| Width | 30mm | |
| Standards/Approvals | IEC, ISO | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Switch | ||
Minimum Operating Pressure 2bar | ||
Port Size 4 mm | ||
Suitable Medias Gas, Air | ||
Mount Type Lid Mount | ||
Series 440h | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature 10°C | ||
Connection Thread Standard Push-in | ||
Maximum Operating Temperature 60°C | ||
Width 30mm | ||
Standards/Approvals IEC, ISO | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
LED Indicator No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL

Rotacam Pneumatic Safety Switch
Rotacam Pneumatic Safety Switch
Hinge-operated safety switch designed for interlocking hinged guard doors and access flaps
May be mounted in any direction in any position. The bored stainless steel operating shaft is mounted in a sealed bearing which is sufficiently robust to enable switch itself to be used as the hinge if necessary
For use on pneumatic machinery - unit gives positive acting isolation of a machines compressed air supply
Incorporates push-in fittings for direct connection to 4mm Ø nylon tube (internal diameter 2.5mm)
Maximum pressure 8 bar
Temperature range -10°C to + 60°C
Related links
- Allen Bradley Guardmaster Safety Interlock Switch
- Allen Bradley Guardmaster Actuator for Use with 440G Safety Switch
- Allen Bradley Guardmaster Actuator for Use with TLS-GD2 Interlock Safety Switch
- Allen Bradley Guardmaster Actuator for Use with Trojan T5 Safety Switch, Trojan T6 Safety Switch
- Allen Bradley Guardmaster 440h Safety Hinge Switch
- Allen Bradley Guardmaster 440N Safety Relay 1
- Allen Bradley Guardmaster, 440J Series Mounting Bracket
- Allen Bradley Guardmaster 442 g Series Mounting Plate
