IMI Norgren Pressure Switch, G 1/4 0bar to 16 bar

Bulk discount available

Subtotal (1 unit)*

£178.16

(exc. VAT)

£213.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£178.16
5 +£172.73

*price indicative

RS Stock No.:
398-411
Mfr. Part No.:
0860130000000000
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Maximum Operating Pressure

16 bar

Minimum Operating Pressure

0bar

Pressure Type

Vacuum

Connection

G 1/4

Suitable Media

Fluid, Gas

Voltage Rating

18 → 32V dc

Connection Thread Size

1/4 in

Manufacturer Series

33 L

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

LED Indicator

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
DE