SMC 6 mm port 140L/min Vacuum Regulator
- RS Stock No.:
- 846-254
- Mfr. Part No.:
- IRV10-C08G
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-254
- Mfr. Part No.:
- IRV10-C08G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 6 mm | |
| Series | IRV | |
| Connection Thread Standard | Push-in | |
| Maximum Flow Rate | 140L/min | |
| Pressure Gauge Port Thread Standard | Rc | |
| Overall Length | 83mm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 35mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 55mm | |
| Pressure Setting Range | -10 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Regulator | ||
Port Size 6 mm | ||
Series IRV | ||
Connection Thread Standard Push-in | ||
Maximum Flow Rate 140L/min | ||
Pressure Gauge Port Thread Standard Rc | ||
Overall Length 83mm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 35mm | ||
Standards/Approvals RoHS | ||
Overall Width 55mm | ||
Pressure Setting Range -10 kPa | ||
- COO (Country of Origin):
- CZ
The SMC Compact vacuum regulator designed for efficient pressure control in Air systems. It integrates a digital pressure switch for precise monitoring and features built-in one-touch fittings for straightforward installation.
Supports a maximum flow rate of 140 l/min (ANR)
Incorporates an integrated digital pressure switch for panel mounting
Features standard and single-sided connections for versatile application
Weight is reduced, enhancing overall portability and ease of use
Related links
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC Metric M8 port 140L/min Vacuum Regulator
- SMC 1/8 in port 140L/min Vacuum Regulator
- SMC 8 mm port 0.6L/min Vacuum Regulator
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC Metric M6 port 0.6L/min Vacuum Regulator
- SMC 1/4 in port 140 L/min Vacuum Regulator
- SMC Metric M6 port 140 L/min Vacuum Regulator
