SMC 6 mm port 0.6L/min Vacuum Regulator

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-255
Mfr. Part No.:
IRV10-LC06G
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Regulator

Port Size

6 mm

Series

IRV10

Connection Thread Standard

Metric

Maximum Flow Rate

0.6L/min

Pressure Gauge Port Thread Standard

Metric

Pressure Gauge Port Size

6 mm

Overall Length

83mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

50mm

Overall Height

55mm

Pressure Setting Range

-100 to -1.3 kPa

COO (Country of Origin):
CZ
The SMC innovative vacuum regulator offers precise control over Air flow in applications requiring a reliable low-pressure solution. Engineered for panel mounting, this device ensures efficient vacuum management alongside digital monitoring capabilities.

Integrated digital pressure switch for panel mounting enhances user convenience

Weight reduced by 22% compared to prior models, improving efficiency

Robust single sided connections enhance installation flexibility

Standard connections facilitate easy installation and versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy