- RS Stock No.:
- 203-9865
- Mfr. Part No.:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1V-H3
- Brand:
- Festo
Available to back order for despatch 28/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£192.68
(exc. VAT)
£231.22
(inc. VAT)
Units | Per unit |
1 + | £192.68 |
- RS Stock No.:
- 203-9865
- Mfr. Part No.:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1V-H3
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo OVEL series high vacuum suction nozzle has a T-shaped structure with push-in 4mm vacuum connection. The operating pressure is ranges between 2 bar to 7 bar.
Nominal size nozzle = 0.7 mm
Grade of filtration = 40 μm
Max. vacuum = 92 %
IP40 Protection
Grade of filtration = 40 μm
Max. vacuum = 92 %
IP40 Protection
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 17L/min |
Maximum Vacuum Pressure | 4.5bar |
Nozzle Diameter | 0.7mm |
Manufacturer Series | OVEL |
Maximum Input Pressure | 4bar |
Operating Pressure | 7bar |
- RS Stock No.:
- 203-9865
- Mfr. Part No.:
- OVEL-7-H-15-PQ-VQ4-UA-C-A-V1V-H3
- Brand:
- Festo