- RS Stock No.:
- 203-6293
- Mfr. Part No.:
- VN-05-H-T2-PI2-VI2-RO1
- Brand:
- Festo
Available to back order for despatch 31/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£37.61
(exc. VAT)
£45.13
(inc. VAT)
Units | Per unit |
1 + | £37.61 |
- RS Stock No.:
- 203-6293
- Mfr. Part No.:
- VN-05-H-T2-PI2-VI2-RO1
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series of vacuum generator is standard, high vacuum and 10mm of width with T shape which has female thread and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 6.2 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 6.2L/min |
Maximum Vacuum Pressure | 4.5bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
- RS Stock No.:
- 203-6293
- Mfr. Part No.:
- VN-05-H-T2-PI2-VI2-RO1
- Brand:
- Festo
Related links
- Festo Vacuum Pump 4.5bar 25L/min, VN series
- Festo Vacuum Pump 8bar 12L/min, VN series
- Festo Vacuum Pump 4.7bar 16L/min, VN series
- Festo Vacuum Pump 8bar 15.7L/min, VN series
- Festo Vacuum Pump 5.8bar 13.5L/min, VN series
- Festo Vacuum Pump 5bar 15.7L/min, VN series
- Festo Vacuum Pump 6bar 6.1L/min, VN series
- Festo Vacuum Pump 4.9bar 7.2L/min, VN series