Festo Vacuum Pump, 0.45mm nozzle , 5bar 15.7L/min, VN series

Stock information currently inaccessible
RS Stock No.:
203-6225
Mfr. Part No.:
VN-05-L-T2-PI2-VI2-RO1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

15.7L/min

Maximum Vacuum Pressure

5bar

Nozzle Diameter

0.45mm

Manufacturer Series

VN

Maximum Input Pressure

6bar

Operating Pressure

1 to 8bar

COO (Country of Origin):
HU
The Festo VN series of vacuum generator is standard, high suction rate and 10mm of width with T shape which has female thread and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 15.7 l/min and it is assembled in any position.

Ambient temperature 0 to 60 °C
Free of copper and PTFE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy