Karcher WD3 Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 4m Cable, 220 → 240V ac, UK Plug
- RS Stock No.:
- 818-3605
- Mfr. Part No.:
- WD3
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£83.41
(exc. VAT)
£100.09
(inc. VAT)
- RS Stock No.:
- 818-3605
- Mfr. Part No.:
- WD3
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Cylinder | |
| Application | General Cleaning | |
| Supply Voltage | 220 → 240V ac | |
| Bag/Bagless | Bag | |
| Cable Length | 4m | |
| Dry Capacity | 17L | |
| Power Rating | 1.4kW | |
| Plug Type | Type G - British 3-pin | |
| Model Number | WD3 | |
| Includes | Adapter For Connecting Electric Tools, Blower Function, Bumper Bar, Cartridge Filter, Crevice Tool | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Cylinder | ||
Application General Cleaning | ||
Supply Voltage 220 → 240V ac | ||
Bag/Bagless Bag | ||
Cable Length 4m | ||
Dry Capacity 17L | ||
Power Rating 1.4kW | ||
Plug Type Type G - British 3-pin | ||
Model Number WD3 | ||
Includes Adapter For Connecting Electric Tools, Blower Function, Bumper Bar, Cartridge Filter, Crevice Tool | ||
RoHS Status: Not Applicable
