Karcher BV 5/1 Handheld Vacuum Cleaner for General Cleaning, 15m Cable, 240V ac, UK Plug
- RS Stock No.:
- 818-3557
- Mfr. Part No.:
- BV 5/1
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-3557
- Mfr. Part No.:
- BV 5/1
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Handheld | |
| Application | General Cleaning | |
| Supply Voltage | 240V ac | |
| Bag/Bagless | Bag | |
| Cable Length | 15m | |
| Dry Capacity | 5L | |
| Power Rating | 1.3kW | |
| Plug Type | Type G - British 3-pin | |
| Model Number | BV 5/1 | |
| Includes | Clip System For Extension Hose, Container Material Plastic, Crevice Tool, Filter Bag Fleece, Reversible Floor Nozzle (285 mm), Safety Class II, Suction Hose (1.5 m), Telescopic Tube, Upholstery Tool, Washable Nylon Filter | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Handheld | ||
Application General Cleaning | ||
Supply Voltage 240V ac | ||
Bag/Bagless Bag | ||
Cable Length 15m | ||
Dry Capacity 5L | ||
Power Rating 1.3kW | ||
Plug Type Type G - British 3-pin | ||
Model Number BV 5/1 | ||
Includes Clip System For Extension Hose, Container Material Plastic, Crevice Tool, Filter Bag Fleece, Reversible Floor Nozzle (285 mm), Safety Class II, Suction Hose (1.5 m), Telescopic Tube, Upholstery Tool, Washable Nylon Filter | ||
RoHS Status: Not Applicable
