Karcher CV30/1 Upright Vacuum Cleaner for General Cleaning, 12m Cable, UK Plug
- RS Stock No.:
- 818-3541
- Mfr. Part No.:
- CV30/1
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-3541
- Mfr. Part No.:
- CV30/1
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Upright | |
| Application | General Cleaning | |
| Bag/Bagless | Bag | |
| Cable Length | 12m | |
| Dry Capacity | 5.5L | |
| Power Rating | 1.15kW | |
| Plug Type | Type G - British 3-pin | |
| Model Number | CV30/1 | |
| Includes | Adjustable Height Handle, Corrugated Suction Hose, Crevice Tool, Detachable Suction Tube, Filter Bag Fleece, Filter Status Indicator, Roller Brush, Safety Class II, Upholstery Tool | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Upright | ||
Application General Cleaning | ||
Bag/Bagless Bag | ||
Cable Length 12m | ||
Dry Capacity 5.5L | ||
Power Rating 1.15kW | ||
Plug Type Type G - British 3-pin | ||
Model Number CV30/1 | ||
Includes Adjustable Height Handle, Corrugated Suction Hose, Crevice Tool, Detachable Suction Tube, Filter Bag Fleece, Filter Status Indicator, Roller Brush, Safety Class II, Upholstery Tool | ||
RoHS Status: Not Applicable
