Karcher NT 35/1 Tact Wet and Dry Vacuum Cleaner for Wet/Dry Areas, 7.5m Cable, 220 → 240V, UK Plug
- RS Stock No.:
- 818-3500
- Mfr. Part No.:
- NT 35/1
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-3500
- Mfr. Part No.:
- NT 35/1
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Application | Wet/Dry Vacuuming | |
| Supply Voltage | 220 → 240V | |
| Bag/Bagless | Bag | |
| Wet/Dry | Wet & Dry | |
| Cable Length | 7.5m | |
| Dry Capacity | 35L | |
| Power Rating | 1.38kW | |
| Plug Type | Type G - British 3-pin | |
| Model Number | NT 35/1 Tact | |
| Includes | Auto Shutdown, Bend Safety Class II, Castor with Brake, Crevice Tool, Eco Filter System, Filter Bag Paper, Flat Pleated Filter Paper, Maintenance Free Suction, Metal Suction Tube (0.5 m) x 2, Suction Hose (2.5m), Tact Filter Clean, Turbines, Wet/Dry Floor | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Application Wet/Dry Vacuuming | ||
Supply Voltage 220 → 240V | ||
Bag/Bagless Bag | ||
Wet/Dry Wet & Dry | ||
Cable Length 7.5m | ||
Dry Capacity 35L | ||
Power Rating 1.38kW | ||
Plug Type Type G - British 3-pin | ||
Model Number NT 35/1 Tact | ||
Includes Auto Shutdown, Bend Safety Class II, Castor with Brake, Crevice Tool, Eco Filter System, Filter Bag Paper, Flat Pleated Filter Paper, Maintenance Free Suction, Metal Suction Tube (0.5 m) x 2, Suction Hose (2.5m), Tact Filter Clean, Turbines, Wet/Dry Floor | ||
RoHS Status: Not Applicable
