Contitech Drive Belt, belt section XPZ, 640mm Length
- RS Stock No.:
- 488-2941
- Mfr. Part No.:
- XPZ 640
- Brand:
- Contitech
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-2941
- Mfr. Part No.:
- XPZ 640
- Brand:
- Contitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Length | 640mm | |
| Top Width | 10mm | |
| Belt Section | XPZ | |
| Height | 8mm | |
| Minimum Pulley Diameter | 50mm | |
| Series | CONTI FO-Z | |
| Material | Rubber | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Length 640mm | ||
Top Width 10mm | ||
Belt Section XPZ | ||
Height 8mm | ||
Minimum Pulley Diameter 50mm | ||
Series CONTI FO-Z | ||
Material Rubber | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
