OPTIBELT Drive Belt, belt section SPA, 1657mm Length
- RS Stock No.:
- 284-2552
- Mfr. Part No.:
- SPA 1657 RP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£26.64
(exc. VAT)
£31.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.64 |
*price indicative
- RS Stock No.:
- 284-2552
- Mfr. Part No.:
- SPA 1657 RP
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPA | |
| Series | SK | |
| Top Width | 12.7mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Minimum Pulley Diameter | 90mm | |
| Length | 1657mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPA | ||
Series SK | ||
Top Width 12.7mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 90mm | ||
Length 1657mm | ||
- COO (Country of Origin):
- DE
The OPTIBELT RED POWER v-belts feature a high modulus tension cord for a 50% increase in power capacity. These cords resist stretching over time making them maintenance-free and more energy efficient as tension loss decreases efficiency. Red Power also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
Maintenance free
S=C Plus
More Power
Idler Friendly
S=C Plus
More Power
Idler Friendly
