OPTIBELT Wedge Belt, belt section SPZ 1.09 m, 1.039 m Length
- RS Stock No.:
- 283-7356
- Mfr. Part No.:
- SPZ 1077
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£8.73
(exc. VAT)
£10.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.73 |
*price indicative
- RS Stock No.:
- 283-7356
- Mfr. Part No.:
- SPZ 1077
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | SPZ | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Outside Length | 1.09m | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, ISO 4184, ISO 1813, ISO 4183, DIN 7753 Part 1 | |
| Inside Length | 1.039m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section SPZ | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Outside Length 1.09m | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, ISO 4184, ISO 1813, ISO 4183, DIN 7753 Part 1 | ||
Inside Length 1.039m | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static
