OPTIBELT Raw Edge Belt, belt section 3VX 952 mm, 910 mm Length
- RS Stock No.:
- 283-6951
- Mfr. Part No.:
- 3VX 375 XEP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£8.66
(exc. VAT)
£10.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.66 |
*price indicative
- RS Stock No.:
- 283-6951
- Mfr. Part No.:
- 3VX 375 XEP
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3VX | |
| Product Type | Raw Edge Belt | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER XE-POWER PRO | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Height | 8mm | |
| Outside Length | 952mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, ISO 4184, ISO 4183, ISO 1813, DIN 7753 Part 1 | |
| Inside Length | 910mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3VX | ||
Product Type Raw Edge Belt | ||
Sub Type Raw Edge Belt | ||
Series SUPER XE-POWER PRO | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Height 8mm | ||
Outside Length 952mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, ISO 4184, ISO 4183, ISO 1813, DIN 7753 Part 1 | ||
Inside Length 910mm | ||
- COO (Country of Origin):
- DE
The OPTIBELT SUPER XE-POWER PRO is one of the best performing wedge belts on the market. The innovative design of it opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Maintenance free
Very quiet running even at very high torque levels
M=S
Fit for back idlers
