OPTIBELT Raw Edge Belt, belt section X13/AX 610 mm, 560 mm Length
- RS Stock No.:
- 282-6293
- Mfr. Part No.:
- X13 X 590
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£11.24
(exc. VAT)
£13.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.24 |
*price indicative
- RS Stock No.:
- 282-6293
- Mfr. Part No.:
- X13 X 590
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Raw Edge Belt | |
| Belt Section | X13/AX | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER TX | |
| Datum Length | 590mm | |
| Belt Reference | AX22 | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 13mm | |
| Outside Length | 610mm | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, ISO 1813 | |
| Inside Length | 560mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Raw Edge Belt | ||
Belt Section X13/AX | ||
Sub Type Raw Edge Belt | ||
Series SUPER TX | ||
Datum Length 590mm | ||
Belt Reference AX22 | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 13mm | ||
Outside Length 610mm | ||
Belt Height 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, ISO 1813 | ||
Inside Length 560mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged OPTIBELT SUPER TX V-belts enables extremely small pulley diameters to be used. High quality rubber compounds in connection with low stretch tension cords guarantee a high power transmission capacity and an extended operational life. Optibelt SUPER TX M=S V-belts are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Low stretch
High power transmission
Extreme transverse rigidity
Improved abrasion resistance
Sophisticated material technology
Outstanding efficiency
Electrically conductive
Extremely small pulley diameters
