OPTIBELT Wedge Belt, belt section 8 1106 mm, 1075 mm Length
- RS Stock No.:
- 282-6139
- Mfr. Part No.:
- 8 X 1075
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£7.84
(exc. VAT)
£9.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.84 |
*price indicative
- RS Stock No.:
- 282-6139
- Mfr. Part No.:
- 8 X 1075
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8 | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Height | 5mm | |
| Outside Length | 1106mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753 Part 1, RoHS, ISO 4183, ISO 1813, ISO 4184 | |
| Inside Length | 1075mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8 | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series VB | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Height 5mm | ||
Outside Length 1106mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753 Part 1, RoHS, ISO 4183, ISO 1813, ISO 4184 | ||
Inside Length 1075mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
