OPTIBELT Wedge Belt, belt section A13 1.125 m, 1.075 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.84

(exc. VAT)

£13.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£10.84
5 - 9£10.38
10 - 24£10.18
25 +£9.98

*price indicative

RS Stock No.:
204-3041
Mfr. Part No.:
13 X 1075
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Wedge Belt

Belt Section

A13

Sub Type

Wedge Belt

Series

VB

Cord Material

Rubber

Belt Material

Rubber

Minimum Operating Temperature

-40°C

Belt Width

13mm

Belt Height

8mm

Outside Length

1.125m

Maximum Operating Temperature

70°C

Standards/Approvals

DIN 2215, ISO 4184

Inside Length

1.075m

The Optibelt classical V-belts is S=C PLUS constant mainly used for gardening sector and in agricultural machinery. This consist of a polychloroprene rubber compound with transverse fibres.

Extremely flexible

Abrasion-proof cover

Easy to install

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy