OPTIBELT Wedge Belt, belt section Z/10 1.664 m, 1.626 m Length
- RS Stock No.:
- 282-5613
- Mfr. Part No.:
- 10 X 1626
- Brand:
- OPTIBELT
Subtotal (1 unit)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 282-5613
- Mfr. Part No.:
- 10 X 1626
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | Z/10 | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 1648mm | |
| Belt Reference | Z64 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Belt Width | 10mm | |
| Outside Length | 1.664m | |
| Belt Height | 6mm | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | DIN 2215 and ISO 4183 | |
| Inside Length | 1.626m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section Z/10 | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 1648mm | ||
Belt Reference Z64 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Belt Width 10mm | ||
Outside Length 1.664m | ||
Belt Height 6mm | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals DIN 2215 and ISO 4183 | ||
Inside Length 1.626m | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts
