SKF Vee Belt, belt section 5L 1626 mm, 1626 mm Length

Subtotal (1 unit)*

£29.42

(exc. VAT)

£35.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.42

*price indicative

RS Stock No.:
268-8827
Mfr. Part No.:
PHG 5L640XP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Vee Belt

Belt Section

5L

Sub Type

Looped Belt

Series

PHG 5L

Cord Material

Aramid

Belt Material

Kevlar

Belt Width

17mm

Outside Length

1626mm

Belt Height

10mm

Standards/Approvals

ISO 181, ISO 551990, ISO 596, RoHS Certificate of Compliance

Inside Length

1626mm

COO (Country of Origin):
IN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.

Excellent flexibility

Minimal elongation during operation

Oil and heat resistant

Fully wrapped to resist abrasion and reduce slippage

Reduced energy consumption and increased mean time between failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy