SKF Vee Belt, belt section 4L 1.677 m, 1.626 m Length
- RS Stock No.:
- 268-8761
- Mfr. Part No.:
- PHG 4L640XP
- Brand:
- SKF
Subtotal (1 unit)*
£19.93
(exc. VAT)
£23.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.93 |
*price indicative
- RS Stock No.:
- 268-8761
- Mfr. Part No.:
- PHG 4L640XP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Vee Belt | |
| Belt Section | 4L | |
| Sub Type | Looped Belt | |
| Series | PHG 4L | |
| Belt Material | Kevlar | |
| Cord Material | Aramid | |
| Belt Width | 13mm | |
| Belt Height | 8mm | |
| Outside Length | 1.677m | |
| Standards/Approvals | RoHS Certificate of Compliance, ISO 5961, ISO 551990, ISO 181 | |
| Inside Length | 1.626m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Vee Belt | ||
Belt Section 4L | ||
Sub Type Looped Belt | ||
Series PHG 4L | ||
Belt Material Kevlar | ||
Cord Material Aramid | ||
Belt Width 13mm | ||
Belt Height 8mm | ||
Outside Length 1.677m | ||
Standards/Approvals RoHS Certificate of Compliance, ISO 5961, ISO 551990, ISO 181 | ||
Inside Length 1.626m | ||
- COO (Country of Origin):
- IN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.
Excellent flexibility
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure
