Subtotal (1 unit)*
£18.04
(exc. VAT)
£21.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.04 |
*price indicative
- RS Stock No.:
- 268-8805
- Mfr. Part No.:
- PHG 5L420XP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5L | |
| Outer Length | 1118mm | |
| Datum Length | 1105mm | |
| Inside Length | 1067mm | |
| Top Width | 17mm | |
| Height | 10mm | |
| Belt Type | Looped Belt | |
| Length | 1067mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5L | ||
Outer Length 1118mm | ||
Datum Length 1105mm | ||
Inside Length 1067mm | ||
Top Width 17mm | ||
Height 10mm | ||
Belt Type Looped Belt | ||
Length 1067mm | ||
- COO (Country of Origin):
- IN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.
Excellent flexibility
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure
